- RS-stocknr.:
- 904-3716
- Fabrikantnummer:
- 805036W WH032
- Fabrikant:
- ALPHA DEARBORN
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 904-3716
- Fabrikantnummer:
- 805036W WH032
- Fabrikant:
- ALPHA DEARBORN
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Alpha Dearborn Cable Lacing A-A-52080 Type 1
Nylon lacing tape/cord manufactured from high tenacity, continuous filament yarn. Ideal for use in bundling military or commercial wire harness. Nylon has excellent tensile strength and resists acids, abrasion, flame and fungus. Cable lacing is a good alternative to wire wraps or ties.
High tensile strength
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Temperature range -55⁰C → +121⁰C
MIL-T-4345B, Type 1
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Temperature range -55⁰C → +121⁰C
MIL-T-4345B, Type 1
Strapping And Lacing
Specificaties
Kenmerk | Waarde |
---|---|
Length | 228m |
Width | 0.25 mm |
Tensile Strength | 22.7kg |
Colour | White |
Material | Nylon |
Series | 8050 |