- RS-stocknr.:
- 220-6250
- Fabrikantnummer:
- A1080 16 140
- Fabrikant:
- Agro
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 220-6250
- Fabrikantnummer:
- A1080 16 140
- Fabrikant:
- Agro
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
Agro Cable glands for Screened Cables
The Agro cable glands are designed as electromagnetic protection for screened cables.
Magnetic fields, electrical impulses and all interference voltage are directed to the earthing ring by the braid (in accordance with DIN 89345), and subsequently to the threaded connector.
Features and Benefits
Easy installation
Thread size = PG16 to PG36
Tear and immersion resistant.
Nickel plated brass
IP68
Short connection thread PG
One piece sealing insert
Very good shield contact via the contact sleeve with shielding braid ending in the cable gland
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | PG 16 |
Maximum Cable Diameter | 12mm |
Minimum Cable Diameter | 10mm |
Material | Nickel Plated Brass |
IP Rating | IP68 |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 220-6250
- Fabrikantnummer:
- A1080 16 140
- Fabrikant:
- Agro