- RS-stocknr.:
- 663-1710
- Fabrikantnummer:
- SN74CBT3244DW
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 663-1710
- Fabrikantnummer:
- SN74CBT3244DW
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
74CBT Family, Texas Instruments
74CBT Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | CBT |
Configuration | 4 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Maximum On Resistance | 10Ω |
Maximum Quiescent Current | 50µA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.25 ns @ 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Length | 12.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Width | 7.52mm |
Minimum Operating Temperature | -40 °C |
Height | 2.35mm |
Propagation Delay Test Condition | 50pF |
- RS-stocknr.:
- 663-1710
- Fabrikantnummer:
- SN74CBT3244DW
- Fabrikant:
- Texas Instruments