- RS-stocknr.:
- 822-5737
- Fabrikantnummer:
- LTC3812EFE-5#PBF
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 822-5737
- Fabrikantnummer:
- LTC3812EFE-5#PBF
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en conformiteit
Productomschrijving
Step-Down (Buck) Regulators, High Input Voltage, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 60 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.35 V |
Maximum Input Voltage | 14 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 250 kHz |
Package Type | TSSOP |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Load Regulation | 0.01 % |
Length | 5.1mm |
Height | 0.95mm |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |