- RS-stocknr.:
- 776-0715
- Fabrikantnummer:
- NCP1072P065G
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 776-0715
- Fabrikantnummer:
- NCP1072P065G
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 250mA |
Regulator Function | Standard |
Minimum Input Voltage | -0.3 V |
Maximum Input Voltage | 10 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 7 |
Maximum Switching Frequency | 71 kHz |
Package Type | PDIP |
Switching Regulator | Yes |
Height | 3.44mm |
Dimensions | 10.16 x 6.6 x 3.44mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 10.16mm |
Width | 6.6mm |