Maxim Integrated, MAXM17631AME+ Step-Down Switching Regulator, 1-Channel 1A Selectable 16-Pin, uSLIC
- RS-stocknr.:
- 204-2533
- Fabrikantnummer:
- MAXM17631AME+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-2533
- Fabrikantnummer:
- MAXM17631AME+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
The Maxim Integrated Himalaya series voltage regulator ICs and power modules that enable cooler, smaller, and simpler power supply solutions. It has high-efficiency, synchronous step-down DC-DC module with integrated controller, MOSFETs and compensation components.
Easy to use
Flexible design
Robust operation
Rugged
Flexible design
Robust operation
Rugged
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 3.3 V |
Minimum Input Voltage | 4.5 V |
Output Type | Selectable |
Number of Outputs | 1 |
Pin Count | 16 |
Package Type | uSLIC |
- RS-stocknr.:
- 204-2533
- Fabrikantnummer:
- MAXM17631AME+
- Fabrikant:
- Maxim Integrated