- RS-stocknr.:
- 163-2155
- Fabrikantnummer:
- LA5724MC-BH
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-2155
- Fabrikantnummer:
- LA5724MC-BH
- Fabrikant:
- onsemi
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 300mA |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 28 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 192 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Minimum Operating Temperature | -30 °C |
Efficiency | 82% |
Width | 3.9mm |
Length | 4.9mm |
Maximum Operating Temperature | +125 °C |
Height | 1.575mm |
Dimensions | 4.9 x 3.9 x 1.575mm |