Texas Instruments, TPS62260DDCTStep-Down Switching Regulator, 1-Channel 600mA Adjustable 5-Pin, SOT-23
- RS-stocknr.:
- 404-269
- Fabrikantnummer:
- TPS62260DDCT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 404-269
- Fabrikantnummer:
- TPS62260DDCT
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 600mA |
Maximum Output Voltage | 6 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 6 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 2250 kHz |
Package Type | SOT-23 |
Switching Regulator | Yes |
Load Regulation | -0.5 %/A |
Width | 3.05mm |
Length | 3.05mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3.05 x 3.05 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |