Legris Brass Pipe Fitting, Straight Push Fit Compression Olive 14mm 14mm 14mm
- RS-stocknr.:
- 281-3255
- Fabrikantnummer:
- 0127 14 00
- Fabrikant:
- Legris
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/08/2024, met een levertijd van 2 à 3 werkdagen.
Prijs 1 doos met 50
€ 81,08
(excl. BTW)
€ 98,11
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
---|---|---|
1 + | € 81,08 | € 1,622 |
*prijsindicatie
- RS-stocknr.:
- 281-3255
- Fabrikantnummer:
- 0127 14 00
- Fabrikant:
- Legris
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The Legris Brass tube support is a brass tube fitting that connects to tubing. The brass tube support fits inside Legris compression fittings and is designed to avoid tube deformities at high temperatures and pressures. It presses against the inside of compression tubing. This brass tube support is made of brass. The tube inside diameter is 12 mm and tube outside diameter is 14 mm.
Quick and simple to install
For use in industrial robotic installations
Compliance to RoHS PED REACH and CNOMO
Compatible with coolants and compressed air
For use in industrial robotic installations
Compliance to RoHS PED REACH and CNOMO
Compatible with coolants and compressed air
Specificaties
Kenmerk | Waarde |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Fitting Type | Compression Olive |
Thread Size 1 | 14mm |
Thread Size 2 | 14mm |
Compatible Pipe Size | 14mm |