- RS-stocknr.:
- 777-0618
- Fabrikantnummer:
- J01003A0031
- Fabrikant:
- Telegartner
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 9,85
(excl. BTW)
€ 11,92
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 9,85 |
25 - 99 | € 9,09 |
100 - 249 | € 8,50 |
250 - 499 | € 8,10 |
500 + | € 7,75 |
- RS-stocknr.:
- 777-0618
- Fabrikantnummer:
- J01003A0031
- Fabrikant:
- Telegartner
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Telegartner Straight Jack Crimp RF BNC Coaxial Connector, 75 Ohm
BNC straight jack crimp RF BNC coaxial connectors with a 75Ω impedance which can be used up to 4 GHz. These BNC straight jack RF coaxial connectors have crimp terminations, a nickel plated brass finish, a bayonet coupling mechanism and an IP54 rated sealing when mated with jacks.
These BNC bulkhead jack crimp RF coaxial connectors are for use with 0.4/2.5 cable
These BNC bulkhead jack crimp RF coaxial connectors are for use with 0.4/2.5 cable
Standards
IEC 61 169-8
Telegärtner BNC RF Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp, Crimp |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper, Copper Nickel Lead Alloy, Copper Zinc Lead Alloy |
Contact Plating | Copper Nickel Gold Alloy, Nickel over Copper |