- RS-stocknr.:
- 196-4386
- Fabrikantnummer:
- BGM210P032JIA2
- Fabrikant:
- Silicon Labs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 196-4386
- Fabrikantnummer:
- BGM210P032JIA2
- Fabrikant:
- Silicon Labs
Datasheets
Wetgeving en conformiteit
Productomschrijving
The BGM210P032JIA is a PCB module for Bluetooth connectivity built around the EFR32BG21 Wireless Gecko Series 2 SoC. It is designed and optimized for the needs of IoT solutions for the smart home and for commercial/industrial applications with hostile RF environments, including smart lighting and building/factory automation.
The module delivers unparalleled RF range and performance. It also offers a powerful and energy-efficient ARM Cortex-M33 MCU core, 1024 kB of flash memory to enable future-proofing capabilities and OTA firmware updates, and a dedicated core for enhanced security features. In addition, its extended temperature rating makes it suitable for applications subject to extreme operating environments.
Supported by robust, industry-proven software and advanced development tools, the BGM210P032JIA modules are a complete solution that can add Bluetooth networking capabilities to any design easily, minimizing development efforts, cost, and accelerating time to market.
The module delivers unparalleled RF range and performance. It also offers a powerful and energy-efficient ARM Cortex-M33 MCU core, 1024 kB of flash memory to enable future-proofing capabilities and OTA firmware updates, and a dedicated core for enhanced security features. In addition, its extended temperature rating makes it suitable for applications subject to extreme operating environments.
Supported by robust, industry-proven software and advanced development tools, the BGM210P032JIA modules are a complete solution that can add Bluetooth networking capabilities to any design easily, minimizing development efforts, cost, and accelerating time to market.
Specificaties
Kenmerk | Waarde |
---|---|
Bluetooth Version | 5.1 |
Maximum Output Power | 20dBm |
Receiver Sensitivity | -104.5dBm |
Dimensions | 12.9 x 15 x 2.25mm |
Height | 2.25mm |
Length | 12.9mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 15mm |