- RS-stocknr.:
- 189-9354
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 189-9354
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS PRO PCL – 9 Extension Nozzle Blow Gun
Manufactured from chemical and impact resistant acetal resin, this 9" Extension Nozzle Blowgun is suitable for use with both air and water. PCL's 9" Extension Nozzle Blowgun is supplied in a blister pack.
• Ergonomically designed handle, for comfort in use.
• Valve allows trigger-adjustable airflow
• Supplied in blister pack
• 9" extension nozzle can be further cut and bent to suit users application
Specificaties
Kenmerk | Waarde |
---|---|
Air Inlet BSP | 1/4in |
Working Pressure | 10bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |