- RS-stocknr.:
- 178-5889
- Fabrikantnummer:
- BCX19T116
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-5889
- Fabrikantnummer:
- BCX19T116
- Fabrikant:
- ROHM
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TH
Productomschrijving
BCX19 is high gain and low saturation voltage transistor for audio frequency small signal amplifier.
High gain and low saturation voltage.
Complements the BCX17.
Complements the BCX17.
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 1.5 x 1.15mm |