- RS-stocknr.:
- 168-8594
- Fabrikantnummer:
- BUL89
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-8594
- Fabrikantnummer:
- BUL89
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 12 A |
Maximum Collector Emitter Voltage | 850 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 110 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 9 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 10.4 x 4.6 x 15.75mm |
Maximum Operating Temperature | +150 °C |
- RS-stocknr.:
- 168-8594
- Fabrikantnummer:
- BUL89
- Fabrikant:
- STMicroelectronics