- RS-stocknr.:
- 168-3590
- Fabrikantnummer:
- DMC2640F0R
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-3590
- Fabrikantnummer:
- DMC2640F0R
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Dual Resistor Dual Digital NPN Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | Mini6 G4 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 30 |
Transistor Configuration | Common Emitter |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 0.47 |
Dimensions | 2.9 x 1.5 x 1.1mm |
Typical Input Resistor | 4.7 kΩ |
Maximum Operating Temperature | +150 °C |
- RS-stocknr.:
- 168-3590
- Fabrikantnummer:
- DMC2640F0R
- Fabrikant:
- Panasonic