- RS-stocknr.:
- 153-1922
- Fabrikantnummer:
- PHPT61002PYCX
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 153-1922
- Fabrikantnummer:
- PHPT61002PYCX
- Fabrikant:
- Nexperia
Datasheets
Wetgeving en conformiteit
Productomschrijving
Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge.
100 V, 2 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement: PHPT61002NYC.
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -2 A |
Maximum Collector Emitter Voltage | -100 V |
Package Type | LFPAK56, SOT669 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -100 V |
Maximum Emitter Base Voltage | -8 V |
Maximum Operating Frequency | 125 MHz |
Pin Count | 4 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 5 x 4.1 x 1.05mm |
Maximum Operating Temperature | +175 °C |
- RS-stocknr.:
- 153-1922
- Fabrikantnummer:
- PHPT61002PYCX
- Fabrikant:
- Nexperia