- RS-stocknr.:
- 131-4648
- Fabrikantnummer:
- DTC115ECAT116
- Fabrikant:
- ROHM
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk (in een verpakking 100)
€ 0,027
(excl. BTW)
€ 0,033
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 400 | € 0,027 | € 2,70 |
500 - 900 | € 0,026 | € 2,60 |
1000 - 4900 | € 0,016 | € 1,60 |
5000 - 9900 | € 0,016 | € 1,60 |
10000 + | € 0,016 | € 1,60 |
*prijsindicatie |
- RS-stocknr.:
- 131-4648
- Fabrikantnummer:
- DTC115ECAT116
- Fabrikant:
- ROHM
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Common Emitter |
Maximum Emitter Base Voltage | 50 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3.1 x 1.5 x 1.15mm |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 100kΩ |
Typical Resistor Ratio | 1 |
Typical Input Resistor | 100 kΩ |
- RS-stocknr.:
- 131-4648
- Fabrikantnummer:
- DTC115ECAT116
- Fabrikant:
- ROHM