- RS-stocknr.:
- 806-8944
- Fabrikantnummer:
- EA-PS 9040-170 3U
- Fabrikant:
- EA Elektro-Automatik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 806-8944
- Fabrikantnummer:
- EA-PS 9040-170 3U
- Fabrikant:
- EA Elektro-Automatik
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Supplied with
user manual (English/German)
Elektro-Automatik
Specificaties
Kenmerk | Waarde |
---|---|
Series | EA-PS 9000 3U |
Model Number | EA-PS 9040-170 3U |
Calibrated | UKAS |
Supply Voltage | 340 → 460V ac |
Output Current | 170A |
Power Rating | 3.3kW |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS-stocknr.:
- 806-8944
- Fabrikantnummer:
- EA-PS 9040-170 3U
- Fabrikant:
- EA Elektro-Automatik