- RS-stocknr.:
- 183-3481
- Fabrikantnummer:
- MX100QP
- Fabrikant:
- Aim-TTi
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 1.620,35
(excl. BTW)
€ 1.960,62
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.620,35 |
- RS-stocknr.:
- 183-3481
- Fabrikantnummer:
- MX100QP
- Fabrikant:
- Aim-TTi
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Aim-TTi Series MX Bench Power Supply, IEC 320 Input Connector , Power Rating 420W - MX100QP
This programmable DC power supply by Aim-TTi is designed to meet the needs of professionals in various industries. With a power rating of 420W, this bench power supply offers a high level of performance and versatility for a range of applications. The digital design and four outputs make it a valuable tool for various technical operations.
Features & Benefits
• Programmable DC power supply with digital technology
• Four output connectors with binding post terminals
• Variable output voltage up to 70V
• Output current ranges from 0-3A to 0-6A
• Wide supply voltage range of 110-240V AC
• Four output connectors with binding post terminals
• Variable output voltage up to 70V
• Output current ranges from 0-3A to 0-6A
• Wide supply voltage range of 110-240V AC
Applications
• Testing and calibrating electronic components
• Powering multiple devices simultaneously
• Research and development in automation and control systems
• Powering multiple devices simultaneously
• Research and development in automation and control systems
Can it support multiple devices at the same time?
With four output connectors and a total power rating of 420W, this bench power supply can easily support multiple devices simultaneously.
Will it work with a wide range of input voltages?
Yes, it has a supply voltage range of 110-240V AC, making it compatible with various input voltages.
Is it suitable for testing and calibrating electronic components?
Yes, the programmable nature of this power supply makes it an ideal tool for testing and calibrating electronic components in various applications.
Supplied with
Test Bridge Logging and sequencing software
Specificaties
Kenmerk | Waarde |
---|---|
Series | MX |
Model Number | MX100QP |
Number of Outputs | 4 |
Calibrated | UKAS |
Output Voltage | 0 → 35V, , 0 →70V |
Supply Voltage | 110 → 240V ac |
Output Current | 0 → 3 A, 0 →6A |
Power Rating | 420W |
Number of Displays | 4 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |