Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Workshop Tools
Bench Grinders
Sidamo S2ASP Bench Grinder Stand, 230V ac
RS-stocknr.:
895-1971
Fabrikantnummer:
20113033
Fabrikant:
Sidamo
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
895-1971
Fabrikantnummer:
20113033
Fabrikant:
Sidamo
Wetgeving en conformiteit
Productomschrijving
Specificaties
Conform
Land van herkomst:
IT
Sidamo TM Series Bench Grinder Stands
Strong and steady Bench Grinder Stands from Sidamo. Made from robust steel and designed for use with the TM and TE series polishing bench grinders.
S3 model is 16 kg in weight.
Kenmerk
Waarde
Voltage Rating
230V ac
Motor Wattage
150W
Model Number
S2ASP