- RS-stocknr.:
- 209-3839
- Fabrikantnummer:
- KM 7
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 209-3839
- Fabrikantnummer:
- KM 7
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- LT
Productomschrijving
SKF Lock Nut, M35x1.5 Thread Designation, 35mm ID, 52mm OD - KM 7
Need to keep bearings securely in place while your machinery sets a cracking pace? Choose this handy lock nut from SKF. You can use it on a keyed shaft to locate, secure and pre-load rolling components so they stay fixed when equipment is moving. The unit also makes light work of installing tapered-bore bearings on an adapter sleeve. Use it with SKF's MB 7 washer (237-2236) to achieve a high-performance grip you can rely on. As long as you replace the washer each time, you can remove and reuse this lock nut, which means it's a sustainable choice.
Light 59g weight adds minimal strain to your system
Four equally spaced slots around the circumference make it simple to install with just a spanner
Metric M35x1.5 thread is widely compatible for easy integration into your equipment
Compact 52mm outer diameter makes it suitable for small-scale applications
Four equally spaced slots around the circumference make it simple to install with just a spanner
Metric M35x1.5 thread is widely compatible for easy integration into your equipment
Compact 52mm outer diameter makes it suitable for small-scale applications
Applications
Belt pulleys
Hoisting equipment
Gearboxes
Hoisting equipment
Gearboxes
The SKF lock nut requiring a keyway (metric) has axial static load capacity of 50 KN. Mass of lock nut is 0.059 kg.
What kind of loads can this lock nut handle?
Thread M 35x1.5
Associated spanner HN 7
locking device MB 7
Associated spanner HN 7
locking device MB 7
With an impressive 50kN axial static load-carrying capacity, this lock nut can handle demanding industrial jobs.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Bearing Lock Nut And Locking Device |