- RS-stocknr.:
- 746-5066
- Fabrikantnummer:
- 202.100.68
- Fabrikant:
- Werma
5 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 87,21
(excl. BTW)
€ 105,52
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 87,21 |
- RS-stocknr.:
- 746-5066
- Fabrikantnummer:
- 202.100.68
- Fabrikant:
- Werma
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
WERMA Red Xenon Flashing Beacon, 230V AC, 81mm Height - BM 202 Series - 202.100.68
Warn operators of dangerous faults with this red xenon beacon from WERMA. It flashes more than once per second upon activation, communicating an urgent signal of danger to nearby personnel. The unit is designed for base mounting using clips to ensure secure installation. Thanks to its wide operating temperature range of -20°C to +50°C, it's suitable for use in both hot and cold environments. The polycarbonate (PC) lens material is resistant to impact and wear for long-lasting use in heavy-duty applications.
Features & Benefits
• Compact dimensions of 82 (height) x 58mm (diameter) for installation in areas with limited space
• PA-GF (glass-filled polyamide) housing material is resistant to impact and heat
• Robust service life of 4,000,000 flashes for long-lasting performance
• Low current consumption of 30mA for energy-efficient operation
• PA-GF (glass-filled polyamide) housing material is resistant to impact and heat
• Robust service life of 4,000,000 flashes for long-lasting performance
• Low current consumption of 30mA for energy-efficient operation
Applications
• Fire alarm systems
• Warehouses and loading bays
• Machinery maintenance
• Warehouses and loading bays
• Machinery maintenance
Can I use this beacon in damp or dusty environments?
Yes, thanks to its IP65 (ingress protection) rating, it's protected against dust and low-pressure water jets, making it a good choice for use in areas that are dusty or prone to moisture.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Wall Mount |
Bulb Type | Xenon |
Current Consumption | 30mA |
Current Type | AC |
Base Diameter | 58mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | BM 202 |
Multifunction | No |
Height | 82mm |
IP Rating | IP65 |
Standards Met | CE Certified, cULus Listed, EAC Certified |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |