- RS-stocknr.:
- 212-3270
- Fabrikantnummer:
- MAX77962EWJ06+T
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-3270
- Fabrikantnummer:
- MAX77962EWJ06+T
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Maxim Integrated MAX77962 is a high-performance wide-input 3.2A buck-boost charger with a Smart Power Selector™ and operates as a reverse buck without an additional inductor, allowing the IC to power USB On-the-Go (OTG) accessories. The device integrates low-loss power switches, and provides small solution size, high-efficiency, low heat, and fast battery charging. The reverse buck has true-load disconnect and is protected by an adjustable output current limit. The device is highly flexible and programmable through I2C configuration or autonomously through resistor configuration.
3.5V to 23V Input Operating Range, 30VDC Withstand Voltage
Reverse Leakage Protection
50mA to 3.15A Programmable Input Current Limit
Remote Differential Voltage Sensing
600kHz or 1.2MHz Switching Frequency Options
Reverse Leakage Protection
50mA to 3.15A Programmable Input Current Limit
Remote Differential Voltage Sensing
600kHz or 1.2MHz Switching Frequency Options
Specificaties
Kenmerk | Waarde |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Through Hole |
Package Type | 49-Bump WLP |
Pin Count | 49 |
Typical Operating Supply Voltage | 7.6 V |
Maximum Output Current | 3.2A |
- RS-stocknr.:
- 212-3270
- Fabrikantnummer:
- MAX77962EWJ06+T
- Fabrikant:
- Maxim Integrated