- RS-stocknr.:
- 204-4306
- Fabrikantnummer:
- MAX17320X10+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-4306
- Fabrikantnummer:
- MAX17320X10+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The Maxim Integrated 38μA IQ stand alone pack side fuel gauge IC with protector and battery internal self discharge detection. The IC monitors the voltage, current, temperature and state of the battery to provide protection against over/under voltage, overcurrent and short-circuit.
Programmable safety
Precision measurement
Nonvolatile memory
Low quiescent current
Precision measurement
Nonvolatile memory
Low quiescent current
Specificaties
Kenmerk | Waarde |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
IC Type | Battery Fuel Gauge IC |
Package Type | WLP |
Pin Count | 30 |
Typical Operating Supply Voltage | 4.2 to 18 V |
Length | 2.5mm |