- RS-stocknr.:
- 179-7628
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 179-7628
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS PRO 36 W LED Ceiling Light Flat Panel
Introducing the panel - lite series from RS PRO, an economical and versatile solution for all office and corridor environments. RS PRO lite panels feature plug and play drivers to allow for quick installation in ceiling grids. This ensures that the panels can be easily installed, quickly and efficiently.
RS PRO lite panels are also available with Emergency, DALI, Switch Dim and 1-10V options, allowing the user to alter the brightness of the light depending on the environment, making them a highly versatile LED ceiling light.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
RS PRO lite panels are also available with Emergency, DALI, Switch Dim and 1-10V options, allowing the user to alter the brightness of the light depending on the environment, making them a highly versatile LED ceiling light.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Features and Benefits
- Bright, flicker-free and evenly distributed light
- Adjustable brightness via emergency, DALI, Switch Dim and - 1-10V options
- Lightweight and durable
- Cost effective and energy efficient
- Environmentally friendly with little waste in the form of heat emissions being produced
- Stylish minimalist design
- Adjustable brightness via emergency, DALI, Switch Dim and - 1-10V options
- Lightweight and durable
- Cost effective and energy efficient
- Environmentally friendly with little waste in the form of heat emissions being produced
- Stylish minimalist design
What is LED Panel Lighting?
LED panel lights are an energy efficient, cost saving and stylish form of lighting that is designed to produce a high-quality light source that exceeds that of conventional fluorescent ceiling lights. LED panel lights consist of a thin panel which contains LEDs (Light Emitting Diodes), a light guide plate and a diffuser. The LED guide plate is an optical material that produces bright and homogenous light when connected to a power supply. The diffuser is designed to distribute light evenly across the surface. Together, these two elements produce a soft light that is evenly distributed. Surrounding these elements is a lightweight aluminium frame which supports the LED strips, prevents light leakage and provides a cooling system for the LED bulbs.
Where are LED Panel Lights Used?
LED flat panel lights can be used in both domestic and commercial settings to create smooth, ambient lighting. They can be suspended from the ceiling, mounted directly onto ceilings or walls or recessed into them. The excellent light quality that these LED panels provide also make them ideal for use in the retail and hospitality industry.
LED panel lights are an energy efficient, cost saving and stylish form of lighting that is designed to produce a high-quality light source that exceeds that of conventional fluorescent ceiling lights. LED panel lights consist of a thin panel which contains LEDs (Light Emitting Diodes), a light guide plate and a diffuser. The LED guide plate is an optical material that produces bright and homogenous light when connected to a power supply. The diffuser is designed to distribute light evenly across the surface. Together, these two elements produce a soft light that is evenly distributed. Surrounding these elements is a lightweight aluminium frame which supports the LED strips, prevents light leakage and provides a cooling system for the LED bulbs.
Where are LED Panel Lights Used?
LED flat panel lights can be used in both domestic and commercial settings to create smooth, ambient lighting. They can be suspended from the ceiling, mounted directly onto ceilings or walls or recessed into them. The excellent light quality that these LED panels provide also make them ideal for use in the retail and hospitality industry.
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Type | LED |
Length | 595 mm |
Width | 595 mm |
Depth | 10 mm |
Colour Temperature | 6000K |
Wattage | 36 W |
Voltage Rating | 220 → 240 V |