- RS-stocknr.:
- 458-6643
- Fabrikantnummer:
- 161355206
- Fabrikant:
- Georg Fischer
- RS-stocknr.:
- 458-6643
- Fabrikantnummer:
- 161355206
- Fabrikant:
- Georg Fischer
Datasheets
Wetgeving en conformiteit
Productomschrijving
PVC-U 2 Way Type 355 Ball Valves for Water
Ball valve coloro type 355 PVC-U with solvent cement sockets, ideally suited to use within water-based applications such as, agriculture, swimming pools, fish farming and irrigation.
Solvent cement sockets
EPDM Seal Materials
Lever blue
EPDM Seal Materials
Lever blue
Note
An increase in temperature above 20°C will reduce the pressure rating.
Specificaties
Kenmerk | Waarde |
---|---|
Type | 2 Way |
Attachment Type | Solvent Cement Socket |
Thread Standard | BSPP |
Compression Fitting Size | 1-1/2in |
Body Material | Plastic |
Safe for Use With | Food, Water |
Handle Type | Lever |
Maximum Working Pressure psi | 580psi |
Maximum Working Pressure bar | 16bar |
Handle Colour | Blue |