- RS-stocknr.:
- 843-4704
- Fabrikantnummer:
- OZXK-1
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-4704
- Fabrikantnummer:
- OZXK-1
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FI
Productomschrijving
Auxiliary Contacts
Auxiliary contacts that may be fitted to the OT series of switch disconnectors to provide additional contacts for monitoring and test purposes.
Snap-on mounting to the switch
Thermal Current - 10 or16A
Cable cross section max. 2 x 2.5 mm2
Thermal Current - 10 or16A
Cable cross section max. 2 x 2.5 mm2
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 1 |
Mounting Style | Panel Mount |