- RS-stocknr.:
- 738-7878
- Fabrikantnummer:
- AT3 15-24/35-4
- Fabrikant:
- Block
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 738-7878
- Fabrikantnummer:
- AT3 15-24/35-4
- Fabrikant:
- Block
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Approvals
UL 5085-1/2 CSA 22.2
Specificaties
Kenmerk | Waarde |
---|---|
Primary Voltage Rating | 240 V ac, 346 V ac |
Secondary Voltage Rating | 400 V ac |
Power Rating | 15kVA |
Construction | Open Frame |
Mounting Type | Chassis Mount, Floor Standing, Wall Mount |
Core Type | 3 UI 180/63 |
Termination Type | Screw |
Length | 410mm |
Dimensions | 410 x 175 x 345mm |
Width | 175mm |
Depth | 345mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
- RS-stocknr.:
- 738-7878
- Fabrikantnummer:
- AT3 15-24/35-4
- Fabrikant:
- Block