- RS-stocknr.:
- 718-2673
- Fabrikantnummer:
- 282193-1
- Fabrikant:
- TE Connectivity
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
236 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 2,49
(excl. BTW)
€ 3,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 2,49 |
10 - 99 | € 2,19 |
100 + | € 1,30 |
- RS-stocknr.:
- 718-2673
- Fabrikantnummer:
- 282193-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Type | Automotive connector housing |
Gender | Female |
Series | Junior Power Timer |
Colour | Black |
Termination Method | Solder |
Height | 24.5mm |
Width | 40.4mm |
Housing Material | Nylon |
Depth | 38.2mm |
- RS-stocknr.:
- 718-2673
- Fabrikantnummer:
- 282193-1
- Fabrikant:
- TE Connectivity