- RS-stocknr.:
- 164-7117
- Fabrikantnummer:
- 1718760-1
- Fabrikant:
- TE Connectivity
6000 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk (op een rol 6000)
€ 0,09
(excl. BTW)
€ 0,11
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
6000 + | € 0,09 | € 540,00 |
*prijsindicatie |
- RS-stocknr.:
- 164-7117
- Fabrikantnummer:
- 1718760-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
TE Connectivity MCON 1.2mm Contacts
MCON receptacle contacts are made from a base material with a high current capacity and have 8 contact points for high reliability. These automotive MCON receptacle contacts have a closed box design with polarization and a secondary locking feature as well as offering protection to the contact spring.
Note
Configuration:
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
TE Connectivity MCON Interconnection System
Specificaties
Kenmerk | Waarde |
---|---|
Series | MCON |
Gender | Male |
- RS-stocknr.:
- 164-7117
- Fabrikantnummer:
- 1718760-1
- Fabrikant:
- TE Connectivity