- RS-stocknr.:
- 189-3205
- Fabrikant:
- RS PRO
36 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
240 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 4)
€ 3,038
(excl. BTW)
€ 3,676
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
4 + | € 3,038 | € 12,152 |
*prijsindicatie |
- RS-stocknr.:
- 189-3205
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
Productomschrijving
The design of the parabolic buffer allows the progressive absorption of energy, whilst allowing the mount to deform, dampen the force and reduce the rate of return.
Parabolic rubber profile
Easy to install
Low cost
Available in natural rubber with zine plated mild steel plate and stud as standard
Applications:
Small buffers are used to isolate panel doors on enclosed generators, car bonnets, compressors and pumps
Large buffers are used for suspension of heavy containers on vehicles
Easy to install
Low cost
Available in natural rubber with zine plated mild steel plate and stud as standard
Applications:
Small buffers are used to isolate panel doors on enclosed generators, car bonnets, compressors and pumps
Large buffers are used for suspension of heavy containers on vehicles
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 30mm |
Material | Rubber |
Shore Hardness | 70 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 82kg |