- RS-stocknr.:
- 171-2665
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06/11/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 57,31
(excl. BTW)
€ 69,35
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 57,31 |
5 - 9 | € 54,39 |
10 + | € 53,31 |
- RS-stocknr.:
- 171-2665
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
The KMC mounts are designed for use on heavy machinery and plant equipment so they are very robust.
Compact fail-safe design
Mounts with cut-out in the rubber section are available where a different vertical/horizontal stiffness ratio is required
Applications:
Lorry or tractor cabs
Engine & transmission
Mobile generators
Suspension for:
Heavy vehicle equipment
Fuel tank suspension
Under-slung compressors
Mounts with cut-out in the rubber section are available where a different vertical/horizontal stiffness ratio is required
Applications:
Lorry or tractor cabs
Engine & transmission
Mobile generators
Suspension for:
Heavy vehicle equipment
Fuel tank suspension
Under-slung compressors
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | M20 |
Diameter | 75mm |
Foot Height | 72.5mm |
Overall Height | 74mm |
Static Load Capacity | 400kg |
Material | Natural Rubber |
Compression Load | 400kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 55 Shore A |
Foot Shape | Square |
Series | KMC |
Maximum Operating Temperature | +100°C |
Compression Deflection | 10.2mm |