- RS-stocknr.:
- 885-3076
- Fabrikantnummer:
- 66120
- Fabrikant:
- Desco
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 885-3076
- Fabrikantnummer:
- 66120
- Fabrikant:
- Desco
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Statfree® T2™ Matting
Statfree T2 premium 2 layer dissipative rubber matting designed to withstand abrasion, stretching and tearing. It may be used in soldering applications with flux and other chemicals. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.
Mat top kit includes: 1 x bench mat (size as specified), 1 x grounding kit (14213), 1 x 4 oz. of Reztore™ surface & mat cleaner. Rolls do not include snaps and grounding cords.
Mat top kit includes: 1 x bench mat (size as specified), 1 x grounding kit (14213), 1 x 4 oz. of Reztore™ surface & mat cleaner. Rolls do not include snaps and grounding cords.
0.060" thick
Heat, chemical & abrasion resistant
Dissipative top layer: 10⁶ - 10⁹ ohms Rtt
Conductive bottom layer: 10⁴ Rtt
High strength nitrile rubber compound
Ultraviolet (UV) stabilizer additives - Stabilizes colour retention, insures ESD performance over time and eliminates surface layer deterioration
Non-humidity dependence
Includes mat top kit
Rolls do not include snaps and grounding cords
Heat, chemical & abrasion resistant
Dissipative top layer: 10⁶ - 10⁹ ohms Rtt
Conductive bottom layer: 10⁴ Rtt
High strength nitrile rubber compound
Ultraviolet (UV) stabilizer additives - Stabilizes colour retention, insures ESD performance over time and eliminates surface layer deterioration
Non-humidity dependence
Includes mat top kit
Rolls do not include snaps and grounding cords
Note
Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical, allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.
Specificaties
Kenmerk | Waarde |
---|---|
Use Type | Table |
Width | 24in |
Surface Texture Type | Slight Embossed |
Material | Rubber |
Number of Material Layers | 2 |