- RS-stocknr.:
- 503-9542
- Fabrikantnummer:
- 7888
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 503-9542
- Fabrikantnummer:
- 7888
- Fabrikant:
- 3M
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
7888 non-slip coating
Single-component liquid non-slip coating.
Suspended grain formulation allows this product to make a wide variety of surfaces non-slip: wood, concrete, steel, aluminium, reinforced plastics or other types such as epoxy and polyurethane resins.
This product is highly oil, fuel and water-resistant.
It can be used on all automotive or pedestrian slip-hazard surfaces such as steps, bridges, access ramps, boat decks, platforms, etc.
Easy to apply, does not require qualified personnel, no mixing as the product is a 1-component fast-drying solution.
Suspended grain formulation allows this product to make a wide variety of surfaces non-slip: wood, concrete, steel, aluminium, reinforced plastics or other types such as epoxy and polyurethane resins.
This product is highly oil, fuel and water-resistant.
It can be used on all automotive or pedestrian slip-hazard surfaces such as steps, bridges, access ramps, boat decks, platforms, etc.
Easy to apply, does not require qualified personnel, no mixing as the product is a 1-component fast-drying solution.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Floor Coating |
Material | Nitrile Rubber |
Quantity Per Package | 1 |
Colour | Dark Grey, Off-White |