- RS-stocknr.:
- 192-6030
- Fabrikantnummer:
- G36-P10-01-X30
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 192-6030
- Fabrikantnummer:
- G36-P10-01-X30
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Pressure Measurement | 1MPa |
Minimum Pressure Measurement | 0MPa |
Gauge Outside Diameter | 37.5mm |
Best Accuracy | ± 3% |
Case Material | Die Cast Aluminium |
Calibrated | UKAS |