- RS-stocknr.:
- 133-0716
- Fabrikantnummer:
- TDC1011PW
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 133-0716
- Fabrikantnummer:
- TDC1011PW
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
TDC1011 Ultrasonic Sensing Analogue Front End (AFE) for Level and ID Sensing, Texas Instruments
Complete ultrasonic sensing with an MSP430/C2000 microcontrollers
Measures up to 8 ms
Measures up to 8 ms
Analogue Front End (AFE), Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Application | Fluid Identification/Concentration Measurement, Fluid Level Measurement |
Sampling Rate | 2sps |
Interface Type | SPI |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Power Supply Type | Single |
Dimensions | 9.8 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 9.8mm |
Maximum Operating Supply Voltage | 5.5 (Analogue) V |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 (Digital) V, 2.7 V |