- RS-stocknr.:
- 921-3268
- Fabrikantnummer:
- EEUEE2G820
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 921-3268
- Fabrikantnummer:
- EEUEE2G820
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 82µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Series | EE RADIAL |
Polarised | Polar |
Ripple Current | 1.645A |
- RS-stocknr.:
- 921-3268
- Fabrikantnummer:
- EEUEE2G820
- Fabrikant:
- Panasonic