- RS-stocknr.:
- 880-6935
- Fabrikantnummer:
- MAL215759471E3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 880-6935
- Fabrikantnummer:
- MAL215759471E3
- Fabrikant:
- Vishay
Wetgeving en conformiteit
Productomschrijving
157 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Miniature snap-in high voltage capacitors
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 400mΩ |
Ripple Current | 2.92A |
Leakage Current | 2.35 mA |
Series | 157 |
Tolerance | ±20% |
- RS-stocknr.:
- 880-6935
- Fabrikantnummer:
- MAL215759471E3
- Fabrikant:
- Vishay