- RS-stocknr.:
- 871-4069
- Fabrikantnummer:
- 381LQ151M450J022
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-4069
- Fabrikantnummer:
- 381LQ151M450J022
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Cornell-Dubilier 381LQ Series
Cornell-Dubilier 381LQ series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 381LQ a new can-closure method that permits installing capacitor elements into smaller cans.
High temperature range
Compact can size
Long life
High capacitance per can size
Compact can size
Long life
High capacitance per can size
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 150µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 2000 (Load) h, 8000 (Ripple) h |
Series | 381LQ |
Equivalent Series Resistance | 1.216 Ω @ 120 kHz, 547 mΩ @ 20 kHz |
Ripple Current | 1.11 A @ 20 kHz, 790 mA @ 120 kHz |
Tolerance | ±20% |