- RS-stocknr.:
- 869-1415
- Fabrikantnummer:
- ALC10A471EH500
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 869-1415
- Fabrikantnummer:
- ALC10A471EH500
- Fabrikant:
- KEMET
Wetgeving en conformiteit
Productomschrijving
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470µF |
Voltage | 500V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 40 x 60mm |
Height | 60mm |
Length | 60mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/500V dc/Ir, 29000 h @ +85 °C/500V dc |
Lead Pitch | 10mm |
Polarised | Polar |
Series | ALC10 |
Equivalent Series Resistance | 285 mΩ @ 100 Hz |
Tolerance | ±20% |
Leakage Current | 1.41 mA |
Ripple Current | 3.56 A @100 Hz, 6.43 A @10 kHz |
- RS-stocknr.:
- 869-1415
- Fabrikantnummer:
- ALC10A471EH500
- Fabrikant:
- KEMET