- RS-stocknr.:
- 852-6493
- Fabrikantnummer:
- LNR1H223MSE
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 852-6493
- Fabrikantnummer:
- LNR1H223MSE
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Nichicon NR Series
Nichicon NR Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor. This series offers a wide operating temperature range, rated capacitance range of 1000μF to 2200000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NR series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Features & Benefits:
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22000µF |
Voltage | 50V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 35 x 100mm |
Height | 100mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Lead Pitch | 12.7mm |
Series | NR |
Leakage Current | 3.14 mA |
Ripple Current | 6.1Arms |
Tolerance | ±20% |