- RS-stocknr.:
- 845-4745
- Fabrikantnummer:
- UVZ1H102MHD
- Fabrikant:
- Nichicon
20 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,828
(excl. BTW)
€ 1,002
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,828 | € 8,28 |
50 - 90 | € 0,774 | € 7,74 |
100 - 190 | € 0,597 | € 5,97 |
200 - 390 | € 0,571 | € 5,71 |
400 + | € 0,543 | € 5,43 |
*prijsindicatie |
- RS-stocknr.:
- 845-4745
- Fabrikantnummer:
- UVZ1H102MHD
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en conformiteit
Productomschrijving
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Leakage Current | 1500 μA |
Ripple Current | 950mA |
Series | VZ |
Tolerance | ±20% |