- RS-stocknr.:
- 844-0774
- Fabrikantnummer:
- UWX1H010MCL2GB
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 844-0774
- Fabrikantnummer:
- UWX1H010MCL2GB
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en conformiteit
Productomschrijving
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 3 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 0.8mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 8mA |
Polarised | Polar |
Series | WX |