- RS-stocknr.:
- 838-4980
- Fabrikantnummer:
- B43544A6397M000
- Fabrikant:
- EPCOS
457 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 10,94
(excl. BTW)
€ 13,24
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 10,94 |
10 - 24 | € 9,30 |
25 - 49 | € 8,21 |
50 - 74 | € 7,12 |
75 + | € 6,57 |
- RS-stocknr.:
- 838-4980
- Fabrikantnummer:
- B43544A6397M000
- Fabrikant:
- EPCOS
Wetgeving en conformiteit
Productomschrijving
B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 390µF |
Voltage | 500V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | >175000h |
Lead Pitch | 10mm |
Series | B43544 |
Ripple Current | 5.82A |
Equivalent Series Resistance | 210mΩ |
Tolerance | ±20% |
- RS-stocknr.:
- 838-4980
- Fabrikantnummer:
- B43544A6397M000
- Fabrikant:
- EPCOS