- RS-stocknr.:
- 762-1916
- Fabrikantnummer:
- UBT2G220MHD8
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 762-1916
- Fabrikantnummer:
- UBT2G220MHD8
- Fabrikant:
- Nichicon
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 142mArms |
Tolerance | ±20% |
Series | BT |
Leakage Current | 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) |
- RS-stocknr.:
- 762-1916
- Fabrikantnummer:
- UBT2G220MHD8
- Fabrikant:
- Nichicon