- RS-stocknr.:
- 747-0847
- Fabrikantnummer:
- MAL214699803E3
- Fabrikant:
- Vishay
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk (in een verpakking 2)
€ 2,055
(excl. BTW)
€ 2,487
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 18 | € 2,055 | € 4,11 |
20 - 48 | € 1,745 | € 3,49 |
50 - 98 | € 1,545 | € 3,09 |
100 - 198 | € 1,335 | € 2,67 |
200 + | € 1,23 | € 2,46 |
*prijsindicatie |
- RS-stocknr.:
- 747-0847
- Fabrikantnummer:
- MAL214699803E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Productomschrijving
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
SMT 125°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 1000 h, 1500 h, 150000 h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Ripple Current | 470mA |
Series | 146 CTI |
Polarised | Polar |
Leakage Current | 30 μA |