- RS-stocknr.:
- 715-3097
- Fabrikantnummer:
- UPW2C220MPD
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 715-3097
- Fabrikantnummer:
- UPW2C220MPD
- Fabrikant:
- Nichicon
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Series | PW |
Ripple Current | 130mA |
- RS-stocknr.:
- 715-3097
- Fabrikantnummer:
- UPW2C220MPD
- Fabrikant:
- Nichicon