- RS-stocknr.:
- 526-2102
- Fabrikantnummer:
- EEUED2E470S
- Fabrikant:
- Panasonic
75 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 1,566
(excl. BTW)
€ 1,895
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 1,566 | € 7,83 |
50 - 95 | € 1,348 | € 6,74 |
100 - 245 | € 1,222 | € 6,11 |
250 - 495 | € 1,064 | € 5,32 |
500 + | € 0,91 | € 4,55 |
*prijsindicatie |
- RS-stocknr.:
- 526-2102
- Fabrikantnummer:
- EEUED2E470S
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
Productomschrijving
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47µF |
Voltage | 250V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Series | ED RADIAL |
Tolerance | ±20% |
Ripple Current | 990mA |
Polarised | Polar |
- RS-stocknr.:
- 526-2102
- Fabrikantnummer:
- EEUED2E470S
- Fabrikant:
- Panasonic