- RS-stocknr.:
- 381-9879
- Fabrikantnummer:
- ALS40A473DF025
- Fabrikant:
- KEMET
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
30 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 18,01
(excl. BTW)
€ 21,79
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 18,01 |
10 - 24 | € 16,94 |
25 - 49 | € 15,86 |
50 - 99 | € 14,78 |
100 + | € 13,42 |
- RS-stocknr.:
- 381-9879
- Fabrikantnummer:
- ALS40A473DF025
- Fabrikant:
- KEMET
Wetgeving en conformiteit
Productomschrijving
ALS40/41 Series
Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Note
Screws and washers are not supplied.
Standards
AEC-Q200 qualified
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47000µF |
Voltage | 25V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000 h @ +105 °C/25V dc, 6000 h @ +105 °C/25V dc/Ir |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 6 mA |
Ripple Current | 14A |
Series | ALS40 |
Equivalent Series Resistance | 9mΩ |