- RS-stocknr.:
- 339-7947
- Fabrikantnummer:
- ALT22A153DE063
- Fabrikant:
- KEMET
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 16,14
(excl. BTW)
€ 19,53
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 16,14 |
10 - 24 | € 15,69 |
25 - 49 | € 15,27 |
50 - 99 | € 14,87 |
100 + | € 14,49 |
- RS-stocknr.:
- 339-7947
- Fabrikantnummer:
- ALT22A153DE063
- Fabrikant:
- KEMET
Wetgeving en conformiteit
Productomschrijving
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 15000µF |
Voltage | 63V dc |
Mounting Type | Solder Lug |
Technology | Aluminium Electrolytic |
Dimensions | 40 x 75mm |
Height | 75mm |
Length | 75mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/63V dc/Ir |
Series | ALT22 |
Tolerance | ±20% |
Leakage Current | 5.67 mA |
Polarised | Polar |
Ripple Current | 7.19 A @ 100Hz |
- RS-stocknr.:
- 339-7947
- Fabrikantnummer:
- ALT22A153DE063
- Fabrikant:
- KEMET